Part Details for MMASU105SCG471JFNA01 by TAIYO YUDEN
Overview of MMASU105SCG471JFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU105SCG471JFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU105SCG471JFNA01TR-ND
|
DigiKey | CAP CER 470PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 | Buy Now |
DISTI #
MMASU105SCG471JFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0402,50V,C0G,470PF, 5% - Tape and Reel (Alt: MMASU105SCG471JFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0076 / $0.0085 | Buy Now |
DISTI #
963-MASU105SCG471JF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF C0G 0402 5% Medical RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0072 / $0.0089 | Buy Now |
DISTI #
MMASU105SCG471JFNA01
|
Avnet Abacus | CAPACITOR,CERAMIC,0402,50V,C0G,470PF, 5% (Alt: MMASU105SCG471JFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMASU105SCG471JFNA01
MMASU105SCG471JFNA01 CAD Models
MMASU105SCG471JFNA01 Part Data Attributes
|
MMASU105SCG471JFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU105SCG471JFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASU105SCG471JFNA01
This table gives cross-reference parts and alternative options found for MMASU105SCG471JFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU105SCG471JFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA2B2C0G1H471J050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MMASU105SCG471JFNA01 vs CGA2B2C0G1H471J050BA |
C0402T471J5GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0402, | KEMET Corporation | MMASU105SCG471JFNA01 vs C0402T471J5GCL7411 |
C0402C471J5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP | KEMET Corporation | MMASU105SCG471JFNA01 vs C0402C471J5GAL7867 |
C0402T471J5GBL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0402, | KEMET Corporation | MMASU105SCG471JFNA01 vs C0402T471J5GBL7411 |
C0402T471J5GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0402, | KEMET Corporation | MMASU105SCG471JFNA01 vs C0402T471J5GBCTM |
C0402COG471J500NJN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0402, | Eyang Technology Development Co Ltd | MMASU105SCG471JFNA01 vs C0402COG471J500NJN |
CL05C471JB5ANNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0402, | Samsung Electro-Mechanics | MMASU105SCG471JFNA01 vs CL05C471JB5ANNL |
GRT1555C1H471JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MMASU105SCG471JFNA01 vs GRT1555C1H471JA02D |
CL05C471JB5ANND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0402, | Samsung Electro-Mechanics | MMASU105SCG471JFNA01 vs CL05C471JB5ANND |
GRT1555C1H471JA02J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00047 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MMASU105SCG471JFNA01 vs GRT1555C1H471JA02J |