Part Details for MMASU31LSB7225MTNA18 by TAIYO YUDEN
Overview of MMASU31LSB7225MTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU31LSB7225MTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU31LSB7225MTNA18TR-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1379 | Buy Now |
DISTI #
MMASU31LSB7225MTNA
|
Avnet Americas | MLCC, 1206, 50V, X7R, 2.2UF 20%, T&R - Tape and Reel (Alt: MMASU31LSB7225MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1348 / $0.1518 | Buy Now |
DISTI #
963-MMASU31LSB7225MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1206 20% Medical RoHS: Compliant | 0 |
|
$0.1110 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.1138 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1250 / $0.1475 | Buy Now |
DISTI #
MMASU31LSB7225MTNA18
|
Avnet Abacus | MLCC, 1206, 50V, X7R, 2.2UF 20%, T&R (Alt: MMASU31LSB7225MTNA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMASU31LSB7225MTNA18
MMASU31LSB7225MTNA18 CAD Models
MMASU31LSB7225MTNA18 Part Data Attributes
|
MMASU31LSB7225MTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU31LSB7225MTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMASU31LSB7225MTNA18
This table gives cross-reference parts and alternative options found for MMASU31LSB7225MTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU31LSB7225MTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCU31LAB7225MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASU31LSB7225MTNA18 vs MCJCU31LAB7225MTPA01 |
UMK316B7225MLHT | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±20%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MMASU31LSB7225MTNA18 vs UMK316B7225MLHT |
UMJ316AB7225MLHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MMASU31LSB7225MTNA18 vs UMJ316AB7225MLHT |
UMK316B7225ML-T | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±20%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MMASU31LSB7225MTNA18 vs UMK316B7225ML-T |
GCM31CR71H225MA55K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASU31LSB7225MTNA18 vs GCM31CR71H225MA55K |
MBJCU31LAB7225MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASU31LSB7225MTNA18 vs MBJCU31LAB7225MTPA18 |
MLASU31LSB7225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASU31LSB7225MTNA18 vs MLASU31LSB7225MTNA01 |
GCJ31CR71H225MA12K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASU31LSB7225MTNA18 vs GCJ31CR71H225MA12K |
GCJ31CR71H225MA12L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASU31LSB7225MTNA18 vs GCJ31CR71H225MA12L |
C1206C225M5RACTU | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±20%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MMASU31LSB7225MTNA18 vs C1206C225M5RACTU |