MMBD1403AD87Z
Fairchild Semiconductor Corporation
Description: Rectifier Diode, 2 Element, 0.2A, Silicon

Overview of MMBD1403AD87Z by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for MMBD1403AD87Z by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBD1403AD87Z by Fairchild Semiconductor Corporation

MMBD1403AD87Z
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.05 µs
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MMBD1403AD87Z
    Fairchild Semiconductor Corporation
    Rectifier Diode, 2 Element, 0.2A, Silicon
    VS

Alternate Parts for MMBD1403AD87Z

This table gives cross-reference parts and alternative options found for MMBD1403AD87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1403AD87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1PS70SB14F 1PS70SB14 - Schottky barrier single diode@en-us SC-70 3-Pin Nexperia MMBD1403AD87Z vs 1PS70SB14F
72-7000 Rectifier Diode, 2 Element, 0.2A, Silicon Minireel Components MMBD1403AD87Z vs 72-7000
BAS21S-TP Rectifier Diode, 2 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBD1403AD87Z vs BAS21S-TP
BAV99G-AE3-R Rectifier Diode, 2 Element, 0.2A, Silicon, HALOGEN FREE PACKAGE-3 Unisonic Technologies Co Ltd MMBD1403AD87Z vs BAV99G-AE3-R
BAV99G-AL3-R Rectifier Diode, 2 Element, 0.2A, Silicon, HALOGEN FREE PACKAGE-3 Unisonic Technologies Co Ltd MMBD1403AD87Z vs BAV99G-AL3-R
BAV99L-AL3-R Rectifier Diode, 2 Element, 0.2A, Silicon, LEAD FREE PACKAGE-3 Unisonic Technologies Co Ltd MMBD1403AD87Z vs BAV99L-AL3-R
MMBD1403A_NL Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, LEAD FREE, DO-214AC Fairchild Semiconductor Corporation MMBD1403AD87Z vs MMBD1403A_NL
934054918135 Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon Nexperia MMBD1403AD87Z vs 934054918135

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBD1403AD87Z by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBD1403AD87Z by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MMBD1403AD87Z would you like to use for your alert(s)?
  • Please alert me when MMBD1403AD87Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBD1403AD87Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD1403AD87Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBD1403AD87Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD1403AD87Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD1403AD87Z by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: