Part Details for MMBD1403A_NL by Fairchild Semiconductor Corporation
Overview of MMBD1403A_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MMBD1403A_NL
MMBD1403A_NL CAD Models
MMBD1403A_NL Part Data Attributes
|
MMBD1403A_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD1403A_NL
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, LEAD FREE, DO-214AC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-G3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD1403A_NL
This table gives cross-reference parts and alternative options found for MMBD1403A_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1403A_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99G-AE3-R | Rectifier Diode, 2 Element, 0.2A, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MMBD1403A_NL vs BAV99G-AE3-R |
BAV99L-AN3-R | Rectifier Diode, 2 Element, 0.2A, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MMBD1403A_NL vs BAV99L-AN3-R |
934054918135 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | Nexperia | MMBD1403A_NL vs 934054918135 |
1PS70SB14F | 1PS70SB14 - Schottky barrier single diode@en-us SC-70 3-Pin | Nexperia | MMBD1403A_NL vs 1PS70SB14F |
BAV99L-AL3-R | Rectifier Diode, 2 Element, 0.2A, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MMBD1403A_NL vs BAV99L-AL3-R |
52-7000 | Rectifier Diode, 2 Element, 0.2A, Silicon | Minireel Components | MMBD1403A_NL vs 52-7000 |
BAV99G-AN3-R | Rectifier Diode, 2 Element, 0.2A, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MMBD1403A_NL vs BAV99G-AN3-R |
MMBD1403AL99Z | Rectifier Diode, 2 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | MMBD1403A_NL vs MMBD1403AL99Z |
MMBD1403AS62Z | Rectifier Diode, 2 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | MMBD1403A_NL vs MMBD1403AS62Z |
MMBD1403AD87Z | Rectifier Diode, 2 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | MMBD1403A_NL vs MMBD1403AD87Z |