MMBD2835LT1
Description: 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB

Overview of MMBD2835LT1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for MMBD2835LT1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBD2835LT1 by Motorola Mobility LLC

MMBD2835LT1
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
2
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.225 W
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MMBD2835LT1
    Motorola Mobility LLC
    2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB
    VS

Alternate Parts for MMBD2835LT1

This table gives cross-reference parts and alternative options found for MMBD2835LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD2835LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBD2835LT3 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN Motorola Mobility LLC MMBD2835LT1 vs MMBD2835LT3
MMBD2835LT1 35 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBD2835LT1 vs MMBD2835LT1
Part Number Description Manufacturer Compare
MMBD2835LT3 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN Motorola Mobility LLC MMBD2835LT1 vs MMBD2835LT3
MMBD2835LT1 35 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBD2835LT1 vs MMBD2835LT1

Related Parts for MMBD2835LT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBD2835LT1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBD2835LT1 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MMBD2835LT1 would you like to use for your alert(s)?
  • Please alert me when MMBD2835LT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBD2835LT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD2835LT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBD2835LT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD2835LT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD2835LT1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: