Part Details for MMBD2837LT1 by onsemi
Overview of MMBD2837LT1 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBD2837LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6246
|
Newark | Diode Array Gp 30V 100Ma Sot23-3 |Onsemi MMBD2837LT1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Bristol Electronics | 4774 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 2875 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | 0.15 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 900 |
|
$0.0420 / $0.0672 | Buy Now |
|
Quest Components | 0.15 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 2300 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | 0.15 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 3819 |
|
$0.0420 / $0.1400 | Buy Now |
|
Rochester Electronics | DIODE ARRAY GP 30V 100MA SOT23-3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 63000 |
|
$0.0224 / $0.0263 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5085 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MMBD2837LT1
MMBD2837LT1 CAD Models
MMBD2837LT1 Part Data Attributes
|
MMBD2837LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD2837LT1
onsemi
35 V Dual Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD2837LT1
This table gives cross-reference parts and alternative options found for MMBD2837LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD2837LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD2837LT1G | 35 V Dual Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBD2837LT1 vs MMBD2837LT1G |
SMMBD2837LT1 | 0.15A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | MMBD2837LT1 vs SMMBD2837LT1 |