There are no models available for this part yet.
Overview of MMBD3004SERFG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for MMBD3004SERFG by Taiwan Semiconductor
Part Data Attributes for MMBD3004SERFG by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
GREEN, PLASTIC PACKAGE-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SERIES CONNECTED, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
4 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.225 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
350 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MMBD3004SERFG
This table gives cross-reference parts and alternative options found for MMBD3004SERFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD3004SERFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPD2005SGTR | Rectifier Diode, 2 Element, 0.225A, 350V V(RRM), Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBD3004SERFG vs CMPD2005SGTR |
MMBD3004SERF | Rectifier Diode, 2 Element, 0.225A, 350V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | MMBD3004SERFG vs MMBD3004SERF |
CMPD2005SGBK | Rectifier Diode, 2 Element, 0.225A, 350V V(RRM), Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBD3004SERFG vs CMPD2005SGBK |
CMPD2005SBK | Rectifier Diode, 2 Element, 0.225A, 350V V(RRM), Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBD3004SERFG vs CMPD2005SBK |