Datasheets
MMBD4148-G by:

Rectifier Diode, 1 Element, 100V V(RRM),

Part Details for MMBD4148-G by WEITRON INTERNATIONAL CO., LTD.

Overview of MMBD4148-G by WEITRON INTERNATIONAL CO., LTD.

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for MMBD4148-G

MMBD4148-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBD4148-G Part Data Attributes:

MMBD4148-G WEITRON INTERNATIONAL CO., LTD.
Buy Now Datasheet
Compare Parts:
MMBD4148-G WEITRON INTERNATIONAL CO., LTD. Rectifier Diode, 1 Element, 100V V(RRM),
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 0.5 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBD4148-G by WEITRON INTERNATIONAL CO., LTD..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBD4148-G by WEITRON INTERNATIONAL CO., LTD.

  • Please alert me when MMBD4148-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBD4148-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD4148-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBD4148-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD4148-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD4148-G by WEITRON INTERNATIONAL CO., LTD.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: