Part Details for MMBD4148 by NXP Semiconductors
Results Overview of MMBD4148 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD4148 Information
MMBD4148 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: MMBD4148 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMBD4148
MMBD4148 Part Data Attributes
|
|
MMBD4148
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMBD4148
NXP Semiconductors
0.215A, 75V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT-23 | |
| Package Description | Plastic Package-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.215 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.25 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 75 V | |
| Reverse Recovery Time-Max | 0.004 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD4148
This table gives cross-reference parts and alternative options found for MMBD4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMBD4148 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | MMBD4148 vs MMBD4148 |
| MMBD4148 | Cheng-Yi Electronic Co Ltd | Check for Price | Rectifier Diode | MMBD4148 vs MMBD4148 |
| MMBD4148 | Texas Instruments | Check for Price | 0.2A, 100V, SILICON, SIGNAL DIODE, TO-236AB | MMBD4148 vs MMBD4148 |
| MMBD4148-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | MMBD4148 vs MMBD4148-G |
| MMBD4148 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | MMBD4148 vs MMBD4148 |
| MMBD4148 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | MMBD4148 vs MMBD4148 |
| MMBD4148 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | MMBD4148 vs MMBD4148 |
| MMBD4148 | Rectron Semiconductor | Check for Price | Rectifier Diode, | MMBD4148 vs MMBD4148 |
| MMBD4148 | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | MMBD4148 vs MMBD4148 |
| MMBD4148 | Nexperia | Check for Price | Rectifier Diode | MMBD4148 vs MMBD4148 |
MMBD4148 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for MMBD4148 is -55°C to 150°C, as specified in the datasheet. However, it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, follow the recommended voltage and current ratings in the datasheet. Typically, a voltage supply of 5V to 12V is recommended, with a current limit of 100mA to 200mA, depending on the application.
-
For optimal thermal management, use a heat sink or thermal pad on the device, and ensure good airflow around the component. Follow standard PCB layout practices, such as keeping the device away from high-current paths and using a solid ground plane.
-
Yes, MMBD4148 can be used in switching regulator applications, but it's essential to ensure the device is properly biased and the switching frequency is within the recommended range (typically up to 100 kHz). Additionally, consider the device's power dissipation and thermal management.
-
To protect the MMBD4148 from ESD, follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging. Additionally, consider adding ESD protection components, such as TVS diodes or ESD protection arrays, in the circuit design.