Part Details for MMBD4148AG by Galaxy Microelectronics
Overview of MMBD4148AG by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MMBD4148AG
MMBD4148AG CAD Models
MMBD4148AG Part Data Attributes:
|
MMBD4148AG
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MMBD4148AG
Galaxy Microelectronics
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD4148AG
This table gives cross-reference parts and alternative options found for MMBD4148AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4148AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT41ZFILM | 100 V, 200 mA Surface Mount General Purpose Signal Schottky Diode | STMicroelectronics | MMBD4148AG vs BAT41ZFILM |
BAS16P | Rectifier Diode, | Diotec Semiconductor AG | MMBD4148AG vs BAS16P |
ABAS16WS-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MMBD4148AG vs ABAS16WS-HF |
MMBD4148R5G | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | MMBD4148AG vs MMBD4148R5G |
BAT41WFILM | Low capacitance small signal Schottky diodes | STMicroelectronics | MMBD4148AG vs BAT41WFILM |
MMSD914 | Rectifier Diode, | Galaxy Microelectronics | MMBD4148AG vs MMSD914 |
MMBD4148RFG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | MMBD4148AG vs MMBD4148RFG |