Part Details for MMBD4148CC-T by Micro Commercial Components
Overview of MMBD4148CC-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MMBD4148CC-T
MMBD4148CC-T CAD Models
MMBD4148CC-T Part Data Attributes:
|
MMBD4148CC-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBD4148CC-T
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD4148CC-T
This table gives cross-reference parts and alternative options found for MMBD4148CC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4148CC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148CC | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD4148CC-T vs MMBD4148CC |
MMBD4148CC | High Conductance Ultra Fast Diode, 3000-REEL | onsemi | MMBD4148CC-T vs MMBD4148CC |
MMBD4148CC-TP | Rectifier Diode, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD4148CC-T vs MMBD4148CC-TP |
MMBD4148CC_NL | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD4148CC-T vs MMBD4148CC_NL |
MMBD4148CC | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBD4148CC-T vs MMBD4148CC |