-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Ultra Fast Diode, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9420
|
Newark | Small Signal Diode, 100V 200Ma Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:2A Rohs Compliant: Yes |Onsemi MMBD4148CC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5591 |
|
$0.0620 | Buy Now |
DISTI #
86AK1661
|
Newark | Diodes, Rectifiers - Arrays, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MMBD4148CC Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 9000 |
|
$0.0440 / $0.0670 | Buy Now |
DISTI #
47T5378
|
Newark | Small Signal Diode, Dual Common Cathode, 100 V, 200 Ma, 1 V, 4 Ns, 2 A Rohs Compliant: Yes |Onsemi MMBD4148CC Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20115 |
|
$0.0420 | Buy Now |
DISTI #
23K7692
|
Newark | Diode, Full Reel, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:2A, Diode Case Style:Sot-23 Rohs Compliant: Yes |Onsemi MMBD4148CC Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0640 | Buy Now |
DISTI #
26AC2196
|
Newark | 2 1P Die In A Sot-23 Pkg Rohs Compliant: Yes |Onsemi MMBD4148CC Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 | Buy Now |
DISTI #
MMBD4148CCCT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT23 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
526966 In Stock |
|
$0.0291 / $0.2200 | Buy Now |
DISTI #
MMBD4148CC
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD4148CC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 312000 |
|
$0.0289 / $0.0345 | Buy Now |
DISTI #
58K9420
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 58K9420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Ammo Pack | 5591 Partner Stock |
|
$0.0980 / $0.3180 | Buy Now |
DISTI #
47T5378
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 47T5378) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0980 / $0.3180 | Buy Now |
DISTI #
512-MMBD4148CC
|
Mouser Electronics | Diodes - General Purpose, Power, Switching High Conductance Ultra Fast RoHS: Compliant | 270523 |
|
$0.0340 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD4148CC
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD4148CC
onsemi
High Conductance Ultra Fast Diode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 48 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA FAST | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBD4148CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4148CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148CC | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBD4148CC vs MMBD4148CC |
MMBD4148CC_NL | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD4148CC vs MMBD4148CC_NL |
MMBD4148CC-TP | Rectifier Diode, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD4148CC vs MMBD4148CC-TP |