Part Details for MMBD4448DW-TP by Mill-Max Mfg Corp
Overview of MMBD4448DW-TP by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBD4448DW-TP
MMBD4448DW-TP CAD Models
MMBD4448DW-TP Part Data Attributes
|
MMBD4448DW-TP
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
MMBD4448DW-TP
Mill-Max Mfg Corp
0.25 A, 75 V, 2 ELEMENT, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ULTRA SMALL, PLASTIC, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown |