Part Details for MMBD4448HADW-TP-HF by Micro Commercial Components
Overview of MMBD4448HADW-TP-HF by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MMBD4448HADW-TP-HF
MMBD4448HADW-TP-HF CAD Models
MMBD4448HADW-TP-HF Part Data Attributes
|
MMBD4448HADW-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBD4448HADW-TP-HF
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MMBD4448HADW-TP-HF
This table gives cross-reference parts and alternative options found for MMBD4448HADW-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4448HADW-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4448HADW-TP | Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | MMBD4448HADW-TP-HF vs MMBD4448HADW-TP |
MMBD4448HADW | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MMBD4448HADW-TP-HF vs MMBD4448HADW |
MMBD4448HADW-T1-LF | Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MMBD4448HADW-TP-HF vs MMBD4448HADW-T1-LF |
MMBD4448HADW | Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-6 | WEITRON INTERNATIONAL CO., LTD. | MMBD4448HADW-TP-HF vs MMBD4448HADW |
MMBD4448HADW-H | Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-6 | Formosa Microsemi Co Ltd | MMBD4448HADW-TP-HF vs MMBD4448HADW-H |