Part Details for MMBD4448HT-7-F by Diodes Incorporated
Overview of MMBD4448HT-7-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD4448HT-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBD4448HT-FDICT-ND
|
DigiKey | DIODE GEN PURP 80V 250MA SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7106 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
MMBD4448HT-7-F
|
Avnet Americas | Diode Switching 80V 0.25A 3-Pin SOT-523 T/R - Tape and Reel (Alt: MMBD4448HT-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0260 / $0.0308 | Buy Now |
DISTI #
621-MMBD4448HT-F
|
Mouser Electronics | Rectifiers 80V 150mW RoHS: Compliant | 3434 |
|
$0.0320 / $0.2500 | Buy Now |
DISTI #
V72:2272_06702826
|
Arrow Electronics | Rectifier Diode Small Signal Switching 80V 0.5A 4ns 3-Pin SOT-523 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2134 Container: Cut Strips | Americas - 2883 |
|
$0.0256 / $0.1200 | Buy Now |
|
Future Electronics | MMBD4448HT Series 4 A 80 V 150 mW Surface Mount Fast Switching Diode - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0260 / $0.0296 | Buy Now |
|
Future Electronics | MMBD4448HT Series 4 A 80 V 150 mW Surface Mount Fast Switching Diode - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0260 / $0.0296 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 98 |
|
RFQ | ||
DISTI #
MMBD4448HT-7-F
|
Avnet Americas | Diode Switching 80V 0.25A 3-Pin SOT-523 T/R - Tape and Reel (Alt: MMBD4448HT-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0260 / $0.0308 | Buy Now |
DISTI #
MMBD4448HT-7-F
|
Avnet Asia | Diode Switching 80V 0.25A 3-Pin SOT-523 T/R (Alt: MMBD4448HT-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |