-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0930
|
Newark | Ss Diode, 80V, 0.5A, Sot-523, 3Pin Rohs Compliant: Yes |Diodes Inc. MMBD4448HTA-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2990 |
|
$0.0700 / $0.3640 | Buy Now |
DISTI #
MMBD4448HTA-FDICT-ND
|
DigiKey | DIODE ARRAY GP 80V 250MA SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9725 In Stock |
|
$0.0345 / $0.3500 | Buy Now |
DISTI #
MMBD4448HTA-7-F
|
Avnet Americas | Diode Switching 80V 0.25A 3-Pin SOT-523 T/R - Tape and Reel (Alt: MMBD4448HTA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0299 / $0.0353 | Buy Now |
DISTI #
621-MMBD4448HTA-F
|
Mouser Electronics | Rectifiers 80V 150mW RoHS: Compliant | 6292 |
|
$0.0400 / $0.3500 | Buy Now |
DISTI #
MMBD4448HTA-7-F
|
Avnet Americas | Diode Switching 80V 0.25A 3-Pin SOT-523 T/R - Tape and Reel (Alt: MMBD4448HTA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0299 / $0.0353 | Buy Now |
DISTI #
MMBD4448HTA-7-F
|
Avnet Americas | Diode Switching 80V 0.25A 3-Pin SOT-523 T/R - Tape and Reel (Alt: MMBD4448HTA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0299 / $0.0353 | Buy Now |
DISTI #
MMBD4448HTA-7-F
|
Avnet Silica | Diode Switching 80V 0.25A 3-Pin SOT-523 T/R (Alt: MMBD4448HTA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 10747 |
|
$0.0404 / $0.0813 | Buy Now |
DISTI #
3945083
|
element14 Asia-Pacific | SS DIODE, 80V, 0.5A, SOT-523, 3PIN RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2990 |
|
$0.0440 / $0.3493 | Buy Now |
DISTI #
3945083RL
|
element14 Asia-Pacific | SS DIODE, 80V, 0.5A, SOT-523, 3PIN RoHS: Compliant Min Qty: 100 Container: Reel | 2990 |
|
$0.0440 / $0.0998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy