Part Details for MMBD4448HTA-C by Secos Corporation
Overview of MMBD4448HTA-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBD4448HTA-C
MMBD4448HTA-C CAD Models
MMBD4448HTA-C Part Data Attributes:
|
MMBD4448HTA-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD4448HTA-C
Secos Corporation
Rectifier Diode, 2 Element, 0.25A, 80V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD4448HTA-C
This table gives cross-reference parts and alternative options found for MMBD4448HTA-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4448HTA-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4448HTA-T1-LF | Rectifier Diode, 2 Element, 0.25A, 80V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MMBD4448HTA-C vs MMBD4448HTA-T1-LF |
MMBD4448HTA | Rectifier Diode, 2 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | MMBD4448HTA-C vs MMBD4448HTA |
MMBD4448HTA | Rectifier Diode, 2 Element, 0.25A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBD4448HTA-C vs MMBD4448HTA |
MMBD4448HTA-T1 | Rectifier Diode, 2 Element, 0.25A, 80V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MMBD4448HTA-C vs MMBD4448HTA-T1 |
MMBD4448HTA | Rectifier Diode, 2 Element, 0.25A, 80V V(RRM), Silicon, LEAD FREE, SC-75, 3 PIN | WEITRON INTERNATIONAL CO., LTD. | MMBD4448HTA-C vs MMBD4448HTA |