-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBD4448HTM-FDICT-ND
|
DigiKey | DIODE ARRAY GP 80V 250MA SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
187864 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
MMBD4448HTM-7-F
|
Avnet Americas | Diode Switching 80V 0.25A 6-Pin SOT-26 T/R - Tape and Reel (Alt: MMBD4448HTM-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 147000 Factory Stock |
|
$0.0513 / $0.0607 | Buy Now |
DISTI #
621-MMBD4448HTM
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 80V 225mW RoHS: Compliant | 17088 |
|
$0.1110 / $0.3900 | Buy Now |
DISTI #
V36:1790_06702829
|
Arrow Electronics | Rectifier Diode Small Signal Switching 80V 0.5A 4ns 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2309 | Americas - 6000 |
|
$0.0663 | Buy Now |
DISTI #
E02:0323_01116451
|
Arrow Electronics | Rectifier Diode Small Signal Switching 80V 0.5A 4ns 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2338 | Europe - 3000 |
|
$0.0614 | Buy Now |
DISTI #
V72:2272_06702829
|
Arrow Electronics | Rectifier Diode Small Signal Switching 80V 0.5A 4ns 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2309 Container: Cut Strips | Americas - 2305 |
|
$0.0670 / $0.2824 | Buy Now |
|
Future Electronics | MMBD4448HTM Series 4 A 80 V 350 mW Fast Switching Diode Array - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0512 / $0.0575 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 3 ELEMENT, 0.25A, 80V V(RRM), SILICON | 614 |
|
$0.0768 / $0.1228 | Buy Now |
DISTI #
MMBD4448HTM-7-F
|
Avnet Americas | Diode Switching 80V 0.25A 6-Pin SOT-26 T/R - Tape and Reel (Alt: MMBD4448HTM-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 147000 Factory Stock |
|
$0.0513 / $0.0607 | Buy Now |
DISTI #
DSGL6586
|
Rutronik | SI-DIODE 0,25V 80V SOT26 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 9000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0581 / $0.0689 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy