-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8809
|
Newark | Fast Switching Diode Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMBD4448HTW-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 63000 |
|
$0.0700 | Buy Now |
DISTI #
MMBD4448HTW-FDICT-ND
|
DigiKey | DIODE ARRAY GP 80V 250MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14479 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
MMBD4448HTW-7-F
|
Avnet Americas | Diode Switching 80V 0.5A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMBD4448HTW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 630001299000 Factory Stock |
|
$0.0587 / $0.0693 | Buy Now |
DISTI #
621-MMBD4448HTW-F
|
Mouser Electronics | Rectifiers 80V 200mW RoHS: Compliant | 4278 |
|
$0.1260 / $0.4100 | Buy Now |
DISTI #
70438330
|
RS | Diode Ultrafast 0.25A 80V SOT363 | Diodes Inc MMBD4448HTW-7-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1950 / $0.2780 | RFQ |
|
Future Electronics | MMBD4448HTW Series 4 A 80 V 200 mW Fast Switching Diode Array - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0585 / $0.0653 | Buy Now |
|
Future Electronics | MMBD4448HTW Series 4 A 80 V 200 mW Fast Switching Diode Array - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0585 / $0.0653 | Buy Now |
|
Bristol Electronics | 1605 |
|
RFQ | ||
|
Bristol Electronics | 269 |
|
RFQ | ||
|
Quest Components | 0.25 A, 80 V, 3 ELEMENT, SILICON, SIGNAL DIODE, SOT-363 | 2611 |
|
$0.0571 / $0.1756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy