Datasheets
MMBD4448TW_R1_00001 by:

Rectifier Diode, 3 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6

Part Details for MMBD4448TW_R1_00001 by PanJit Semiconductor

Overview of MMBD4448TW_R1_00001 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MMBD4448TW_R1_00001

Part # Distributor Description Stock Price Buy
DISTI # 241-MMBD4448TWR10000
Mouser Electronics Diodes - General Purpose, Power, Switching 100V,Small Signal Switching Diodes,SOT-363,4A RoHS: Compliant 0
  • 1 $0.2100
  • 10 $0.1480
  • 100 $0.0800
  • 1,000 $0.0440
  • 3,000 $0.0360
  • 9,000 $0.0290
  • 24,000 $0.0260
  • 45,000 $0.0230
  • 99,000 $0.0190
$0.0190 / $0.2100 Order Now
NAC 100V,Small Signal Switching Diodes,SOT-363,4A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel 13388
  • 15,000 $0.0300
  • 30,000 $0.0200
$0.0200 / $0.0300 Buy Now

Part Details for MMBD4448TW_R1_00001

MMBD4448TW_R1_00001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBD4448TW_R1_00001 Part Data Attributes

MMBD4448TW_R1_00001 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
MMBD4448TW_R1_00001 PanJit Semiconductor Rectifier Diode, 3 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANJIT INTERNATIONAL INC
Package Description GREEN, PLASTIC PACKAGE-6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SEPARATE, 3 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G6
Number of Elements 3
Number of Terminals 6
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for MMBD4448TW_R1_00001

This table gives cross-reference parts and alternative options found for MMBD4448TW_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4448TW_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBD4448TW Rectifier Diode, 3 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor MMBD4448TW_R1_00001 vs MMBD4448TW
MMBD4448TWT/R13 Rectifier Diode, 3 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor MMBD4448TW_R1_00001 vs MMBD4448TWT/R13
MMBD4448TW_R2_00001 Rectifier Diode, 3 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 PanJit Semiconductor MMBD4448TW_R1_00001 vs MMBD4448TW_R2_00001
MMBD4448TWT/R7 Rectifier Diode, 3 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor MMBD4448TW_R1_00001 vs MMBD4448TWT/R7
Part Number Description Manufacturer Compare
MMBD4448W6_S1_00001 Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 PanJit Semiconductor MMBD4448TW_R1_00001 vs MMBD4448W6_S1_00001
MMBD4448W6T/R13 Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 PanJit Semiconductor MMBD4448TW_R1_00001 vs MMBD4448W6T/R13
MMBD4448TWT/R13 Rectifier Diode, 3 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor MMBD4448TW_R1_00001 vs MMBD4448TWT/R13
MMBD4448HTW-13 Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated MMBD4448TW_R1_00001 vs MMBD4448HTW-13
MMBD4448TWT/R7 Rectifier Diode, 3 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor MMBD4448TW_R1_00001 vs MMBD4448TWT/R7
MMBD4448TW_R2_00001 Rectifier Diode, 3 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 PanJit Semiconductor MMBD4448TW_R1_00001 vs MMBD4448TW_R2_00001
MMBD4448W6T/R7 Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 PanJit Semiconductor MMBD4448TW_R1_00001 vs MMBD4448W6T/R7
MMBD4448HTW Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Micro Commercial Components MMBD4448TW_R1_00001 vs MMBD4448HTW
MMBD4448W6_S2_00001 Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 PanJit Semiconductor MMBD4448TW_R1_00001 vs MMBD4448W6_S2_00001
MMBD4448HTW-TP Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 Micro Commercial Components MMBD4448TW_R1_00001 vs MMBD4448HTW-TP

MMBD4448TW_R1_00001 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBD4448TW_R1_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBD4448TW_R1_00001 by PanJit Semiconductor

  • Please alert me when MMBD4448TW_R1_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBD4448TW_R1_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD4448TW_R1_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBD4448TW_R1_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD4448TW_R1_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD4448TW_R1_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: