Part Details for MMBD4448V-7 by Diodes Incorporated
Overview of MMBD4448V-7 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD4448V-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0932
|
Newark | Ss Diode, 80V, 0.5A, Sot-563,6Pin Rohs Compliant: Yes |Diodes Inc. MMBD4448V-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.1010 / $0.4780 | Buy Now |
DISTI #
MMBD4448VDICT-ND
|
DigiKey | DIODE ARRAY GP 80V 250MA SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
MMBD4448V-7
|
Avnet Americas | Diode Switching 80V 0.25A 6-Pin SOT-563 T/R - Tape and Reel (Alt: MMBD4448V-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
621-MMBD4448V-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 80V 150mW RoHS: Compliant | 1501 |
|
$0.0900 / $0.4100 | Buy Now |
DISTI #
MMBD4448V-7
|
Avnet Americas | Diode Switching 80V 0.25A 6-Pin SOT-563 T/R - Tape and Reel (Alt: MMBD4448V-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
MMBD4448V-7
|
Avnet Silica | Diode Switching 80V 0.25A 6-Pin SOT-563 T/R (Alt: MMBD4448V-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ARRAY GP 80V 250MA SOT563 | 11186 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE ARRAY GP 80V 250MA SOT563 | 1795 |
|
$0.2223 / $0.2340 | Buy Now |
DISTI #
3945085RL
|
element14 Asia-Pacific | SS DIODE, 80V, 0.5A, SOT-563,6PIN RoHS: Compliant Min Qty: 100 Container: Reel | 3000 |
|
$0.0893 / $0.1823 | Buy Now |
DISTI #
3945085
|
element14 Asia-Pacific | SS DIODE, 80V, 0.5A, SOT-563,6PIN RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3000 |
|
$0.0893 / $0.4111 | Buy Now |