Part Details for MMBD4448W6_R1_00001 by PanJit Semiconductor
Overview of MMBD4448W6_R1_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBD4448W6_R1_00001
MMBD4448W6_R1_00001 CAD Models
MMBD4448W6_R1_00001 Part Data Attributes
|
MMBD4448W6_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBD4448W6_R1_00001
PanJit Semiconductor
Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MMBD4448W6_R1_00001
This table gives cross-reference parts and alternative options found for MMBD4448W6_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4448W6_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4448W6T/R7 | Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | PanJit Semiconductor | MMBD4448W6_R1_00001 vs MMBD4448W6T/R7 |
MMBD4448W6_R2_00001 | Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | MMBD4448W6_R1_00001 vs MMBD4448W6_R2_00001 |
MMBD4448W6_S1_00001 | Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | MMBD4448W6_R1_00001 vs MMBD4448W6_S1_00001 |
MMBD4448W6T/R13 | Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | PanJit Semiconductor | MMBD4448W6_R1_00001 vs MMBD4448W6T/R13 |
MMBD4448W6_S2_00001 | Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | MMBD4448W6_R1_00001 vs MMBD4448W6_S2_00001 |
MMBD4448W6 | Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | PanJit Semiconductor | MMBD4448W6_R1_00001 vs MMBD4448W6 |