Part Details for MMBD452LT1 by Freescale Semiconductor
Overview of MMBD452LT1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBD452LT1
MMBD452LT1 CAD Models
MMBD452LT1 Part Data Attributes
|
MMBD452LT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBD452LT1
Freescale Semiconductor
DETECTOR DIODE,TO-236AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |