Part Details for MMBD6050LT1 by onsemi
Overview of MMBD6050LT1 by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MMBD6050LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6251
|
Newark | Diode Gen Purp 70V 200Ma Sot23-3 |Onsemi MMBD6050LT1 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 5565 |
|
$0.0225 / $0.1125 | Buy Now |
|
Bristol Electronics | 10284 |
|
RFQ | ||
|
Bristol Electronics | 10963 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 70 Volt, SOT-23 | 8866 |
|
$0.0377 / $0.1160 | Buy Now |
|
Quest Components | Rectifier Diode, 70 Volt, SOT-23 | 1273 |
|
$0.0385 / $0.1155 | Buy Now |
|
Quest Components | Rectifier Diode, 70 Volt, SOT-23 | 8770 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, 70 Volt, SOT-23 | 4452 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, 70 Volt, SOT-23 | 8227 |
|
$0.0580 / $0.2900 | Buy Now |
|
Quest Components | Rectifier Diode, 70 Volt, SOT-23 | 2400 |
|
$0.0870 / $0.2900 | Buy Now |
Part Details for MMBD6050LT1
MMBD6050LT1 CAD Models
MMBD6050LT1 Part Data Attributes:
|
MMBD6050LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD6050LT1
onsemi
70 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD6050LT1
This table gives cross-reference parts and alternative options found for MMBD6050LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD6050LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD6050 | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD6050LT1 vs MMBD6050 |
MMBD6050 | Rectifier Diode, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBD6050LT1 vs MMBD6050 |
MMBD6050LT3G | 70 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBD6050LT1 vs MMBD6050LT3G |
MMBD6050-HE3-18 | Rectifier Diode, 1 Element, 0.2A, Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD6050LT1 vs MMBD6050-HE3-18 |
MMBD6050-E3-18 | Rectifier Diode, 1 Element, 0.2A, Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD6050LT1 vs MMBD6050-E3-18 |
MMBD6050-HE3-08 | Rectifier Diode, 1 Element, 0.2A, Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD6050LT1 vs MMBD6050-HE3-08 |
MMBD6050-E3-08 | Rectifier Diode, 1 Element, 0.2A, Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD6050LT1 vs MMBD6050-E3-08 |