MMBD914B
Description: Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon

Overview of MMBD914B by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

CAD Models for MMBD914B by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBD914B by International Semiconductor Inc

MMBD914B
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G3
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MMBD914B
    International Semiconductor Inc
    Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon
    VS

Alternate Parts for MMBD914B

This table gives cross-reference parts and alternative options found for MMBD914B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD914B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMBD6050LT3G Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 LRC Leshan Radio Co Ltd MMBD914B vs LMBD6050LT3G
1N4148D2A-JQRS.SEM 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMBD914B vs 1N4148D2A-JQRS.SEM
1N4148CSM-JQRS.GCDE Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, LCC1-3 TT Electronics Resistors MMBD914B vs 1N4148CSM-JQRS.GCDE
1N4148D2B-JQRS.CVP Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMBD914B vs 1N4148D2B-JQRS.CVP
1N4148UB2R Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon Microchip Technology Inc MMBD914B vs 1N4148UB2R
1N4148DLCC2 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), TT Electronics Resistors MMBD914B vs 1N4148DLCC2
1N4148D2A-JQRS.DA 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMBD914B vs 1N4148D2A-JQRS.DA
1N4148D2A-JQRS.GRPC Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMBD914B vs 1N4148D2A-JQRS.GRPC
1N4148D2A-JQRS.GRPB Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMBD914B vs 1N4148D2A-JQRS.GRPB
1N4148CSM-JQRS.XRAY 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited MMBD914B vs 1N4148CSM-JQRS.XRAY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBD914B by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBD914B by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of MMBD914B would you like to use for your alert(s)?
  • Please alert me when MMBD914B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBD914B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD914B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBD914B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD914B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD914B by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: