-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 60V 500mA 5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9126
|
Newark | Mosfet Transistor, N Channel, 500 Ma, 60 V, 5 Ohm, 10 V, 3 V Rohs Compliant: Yes |Onsemi MMBF170LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13718 |
|
$0.1150 / $0.4020 | Buy Now |
DISTI #
88H4781
|
Newark | N Channel Mosfet, 60V, 500Ma Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:500Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Onsemi MMBF170LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4890 |
|
$0.1110 / $0.3980 | Buy Now |
DISTI #
31M8850
|
Newark | N Channel Mosfet, 60V, 500Ma Sot-23, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:500Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:225Mw Rohs Compliant: Yes |Onsemi MMBF170LT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 | Buy Now |
DISTI #
21AJ6642
|
Newark | Nfet Sot23 60V 500Ma 5.0O, Transistor Polarity:N Channel, Continuous Drain Current Id:500Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):5Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Dissipation Rohs Compliant: Yes |Onsemi MMBF170LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0560 / $0.0710 | Buy Now |
DISTI #
MMBF170LT1GOSCT-ND
|
DigiKey | MOSFET N-CH 60V 500MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3 In Stock |
|
$0.0372 / $0.3800 | Buy Now |
DISTI #
88H4781
|
Avnet Americas | Transistor MOSFET N-CH 60V 500mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 88H4781) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 4990 Partner Stock |
|
$0.1400 / $0.3880 | Buy Now |
DISTI #
MMBF170LT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBF170LT1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0319 / $0.0380 | Buy Now |
DISTI #
863-MMBF170LT1G
|
Mouser Electronics | MOSFET 60V 500mA N-Channel RoHS: Compliant | 0 |
|
$0.0410 / $0.3700 | Order Now |
|
Future Electronics | Single N-Channel 60 V 225 mW Silicon Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 672000Reel |
|
$0.0402 / $0.0454 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 225 mW Silicon Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0402 / $0.0452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBF170LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBF170LT1G
onsemi
Single N-Channel Power MOSFET 60V 500mA 5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MMBF170LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF170LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF170LT3 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Motorola Mobility LLC | MMBF170LT1G vs MMBF170LT3 |
MMBF170LT1 | Single N-Channel Power MOSFET 60V 500mA 5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBF170LT1G vs MMBF170LT1 |
MMBF170L | TRANSISTOR 500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-03, 3 PIN, FET General Purpose Small Signal | onsemi | MMBF170LT1G vs MMBF170L |
MMBF170LT1 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Motorola Mobility LLC | MMBF170LT1G vs MMBF170LT1 |
MMBF170LT3 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, TO-236, CASE 318-08, 3 PIN | onsemi | MMBF170LT1G vs MMBF170LT3 |
MMBF170LT1G | Small Signal Field-Effect Transistor, | Rochester Electronics LLC | MMBF170LT1G vs MMBF170LT1G |
MMBF170L | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBF170LT1G vs MMBF170L |
MMBF170LT3G | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, ROHS COMPLIANT, TO-236, CASE 318-08, 3 PIN | Rochester Electronics LLC | MMBF170LT1G vs MMBF170LT3G |
MMBF170LT3G | Single N-Channel Power MOSFET 60V 500mA 5Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBF170LT1G vs MMBF170LT3G |