There are no models available for this part yet.
Overview of MMBF4392 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBF4392 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 100 |
|
RFQ | ||||
Quest Components | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | 80 |
|
$0.1000 / $0.1500 | Buy Now | ||
Quest Components | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | 60 |
|
$0.1633 / $0.1959 | Buy Now | ||
Rochester Electronics | MMBF4392 - Small Signal Field-Effect Transistor, N-Channel JFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 278 |
|
$0.0870 / $0.1024 | Buy Now | ||
ComSIT USA | N-CHANNEL SWITCH FET Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236AB RoHS: Compliant |
|
|
RFQ |
CAD Models for MMBF4392 by Fairchild Semiconductor Corporation
Part Data Attributes for MMBF4392 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-23
|
Pin Count
|
3
|
Manufacturer Package Code
|
3LD, SOT23, JEDEC TO-236, LOW PROFILE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Configuration
|
SINGLE
|
Drain-source On Resistance-Max
|
60 Ω
|
FET Technology
|
JUNCTION
|
Feedback Cap-Max (Crss)
|
3.5 pF
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MMBF4392
This table gives cross-reference parts and alternative options found for MMBF4392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF4392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF4392S62Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | MMBF4392 vs MMBF4392S62Z |
MMBF4392D87Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | MMBF4392 vs MMBF4392D87Z |
MMBF4392_NL | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, | Fairchild Semiconductor Corporation | MMBF4392 vs MMBF4392_NL |
MMBF4392LT1 | N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBF4392 vs MMBF4392LT1 |
MMBF4392-HIGH | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AA | Texas Instruments | MMBF4392 vs MMBF4392-HIGH |
MMBF4392LT3 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBF4392 vs MMBF4392LT3 |
MMBF4392LT3 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-08, 3 PIN | onsemi | MMBF4392 vs MMBF4392LT3 |
MMBF4392 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | EDI Diodes (Electronic Devices Inc) | MMBF4392 vs MMBF4392 |
MMBF4392L | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBF4392 vs MMBF4392L |
MMBF4392LT1 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-08, 3 PIN | Rochester Electronics LLC | MMBF4392 vs MMBF4392LT1 |
Related Parts for MMBF4392
-
MMBF4392LT1GSmall Signal Field-Effect Transistors
-
IRFD9110PBFPower Field-Effect Transistors
-
MK24FN1M0VLL12Microcontrollers
-
MMBD1503ARectifier Diodes
-
FPF2107Peripheral Drivers
-
06035A471KAT2AFixed Capacitors
-
KA7500BSwitching Regulator or Controllers
-
CF25-220-JTWFixed Resistors
-
BCR22PNSmall Signal Bipolar Transistors