-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Low-Frequency Low-Noise Amplifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2743
|
Newark | Jfet, N Channel, -40V, Sot-23-3, Gate Source Breakdown Voltage Max:-40V, Zero Gate Voltage Drain Current Max:40Ma, Gate Source Cutoff Voltage Max:-2.7V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:N Channel Rohs Compliant: Yes |Onsemi MMBF5103 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 109744 |
|
$0.1270 / $0.4010 | Buy Now |
DISTI #
85AC1965
|
Newark | Jfet, N Channel, -40V, Sot-23-3, Breakdown Voltage Vbr:-40V, Zero Gate Voltage Drain Current Idss Min:10Ma, Zero Gate Voltage Drain Current Idss Max:40Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:-2.7V, Transistor Case Style:Sot-23, Rohs Compliant: Yes |Onsemi MMBF5103 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 27000 |
|
$0.0880 / $0.0960 | Buy Now |
DISTI #
29H0552
|
Newark | Small Signal Diode, Switching, 40 V, 10 Ma, 40 Ma, -2.7 V, Sot-23 Rohs Compliant: Yes |Onsemi MMBF5103 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 | Buy Now |
DISTI #
MMBF5103CT-ND
|
DigiKey | JFET N-CH 40V SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26234 In Stock |
|
$0.0791 / $0.5000 | Buy Now |
DISTI #
MMBF5103
|
Avnet Americas | Trans JFET N-CH 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBF5103) RoHS: Compliant Min Qty: 3950 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 26023 Partner Stock |
|
$0.0785 / $0.0937 | Buy Now |
DISTI #
MMBF5103
|
Avnet Americas | Trans JFET N-CH 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBF5103) RoHS: Compliant Min Qty: 2703 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2720 Partner Stock |
|
RFQ | |
DISTI #
MMBF5103
|
Avnet Americas | Trans JFET N-CH 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBF5103) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 2720 Factory Stock |
|
$0.0785 / $0.0937 | Buy Now |
DISTI #
512-MMBF5103
|
Mouser Electronics | JFETs N-Ch amplifier Lo Freq/Lo Noise RoHS: Compliant | 54402 |
|
$0.0790 / $0.4200 | Buy Now |
|
Future Electronics | MMBF Series N-Channel 40 V 40 mA SMT Low Noise Amplifier Switch - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 6000Reel |
|
$0.0779 / $0.0853 | Buy Now |
|
Onlinecomponents.com | MMBF Series N-Channel 40 V 40 mA SMT Low Noise Amplifier Switch - SOT-23-3 |
9000 In Stock |
|
$0.0765 / $0.0879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBF5103
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBF5103
onsemi
N-Channel Low-Frequency Low-Noise Amplifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |