Part Details for MMBF5486 by Texas Instruments
Results Overview of MMBF5486 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBF5486 Information
MMBF5486 by Texas Instruments is an RF Small Signal Field-Effect Transistor.
RF Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
MMBF5486 Part Data Attributes
|
|
MMBF5486
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MMBF5486
Texas Instruments
UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Small Outline, R-Pdso-G3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| FET Technology | Junction | |
| Feedback Cap-Max (Crss) | 1 Pf | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Depletion Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 0.225 W | |
| Power Gain-Min (Gp) | 10 Db | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |