-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK5566
|
Newark | Transistor, Jfet, 25V, 0.08A, Sot-23 Rohs Compliant: Yes |Onsemi MMBFJ108 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 386057 |
|
$0.1700 / $0.2200 | Buy Now |
DISTI #
31Y2730
|
Newark | Jfet, -25V, 0.08A, 150Deg C, Gate Source Breakdown Voltage Max:25V, Zero Gate Voltage Drain Current Max:80Ma, Gate Source Cutoff Voltage Max:10V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:N Channel Rohs Compliant: Yes |Onsemi MMBFJ108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22963 |
|
$0.2710 / $0.5720 | Buy Now |
DISTI #
29X6745
|
Newark | Jfet, -25V, 0.08A, Supersot-3, Gate Source Breakdown Voltage Max:-25V, Zero Gate Voltage Drain Current Max:80Ma, Gate Source Cutoff Voltage Max:-10V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:N Channel Rohs Compliant: Yes |Onsemi MMBFJ108 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.2140 | Buy Now |
DISTI #
MMBFJ108CT-ND
|
DigiKey | JFET N-CH 25V SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12444 In Stock |
|
$0.1633 / $0.5600 | Buy Now |
DISTI #
MMBFJ108
|
Avnet Americas | Trans JFET N-CH 3-Pin SuperSOT T/R - Tape and Reel (Alt: MMBFJ108) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1578 / $0.1884 | Buy Now |
DISTI #
MMBFJ108
|
Avnet Americas | Trans JFET N-CH 3-Pin SuperSOT T/R - Tape and Reel (Alt: MMBFJ108) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MMBFJ108
|
Avnet Americas | Trans JFET N-CH 3-Pin SuperSOT T/R - Tape and Reel (Alt: MMBFJ108) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 5929 Factory Stock |
|
$0.1578 / $0.1884 | Buy Now |
DISTI #
38C7402
|
Avnet Americas | Trans JFET N-CH 3-Pin SuperSOT T/R - Product that comes on tape, but is not reeled (Alt: 38C7402) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.3370 / $0.5810 | Buy Now |
DISTI #
31Y2730
|
Avnet Americas | Trans JFET N-CH 3-Pin SuperSOT T/R - Product that comes on tape, but is not reeled (Alt: 31Y2730) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 22963 Partner Stock |
|
$0.3340 / $0.5720 | Buy Now |
DISTI #
512-MMBFJ108
|
Mouser Electronics | JFET N-Channel Switch RoHS: Compliant | 9926 |
|
$0.1620 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBFJ108
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBFJ108
onsemi
N-Channel Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-3 | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 8 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 15 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MMBFJ108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBFJ108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBFJ108_NL | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | MMBFJ108 vs MMBFJ108_NL |
MMBFJ108 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | MMBFJ108 vs MMBFJ108 |
MMBFJ108 | N-CHANNEL, Si, SMALL SIGNAL, JFET, SUPERSOT-3 | Rochester Electronics LLC | MMBFJ108 vs MMBFJ108 |