-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2731
|
Newark | Jfet Transistor, Jfet, Jfet, -35 V, 20 Ma, -10 V, Sot-23 Rohs Compliant: Yes |Onsemi MMBFJ111 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3850 |
|
$0.1940 / $0.4230 | Buy Now |
DISTI #
86AK5567
|
Newark | Transistor, Jfet, 35V, Sot-23 Rohs Compliant: Yes |Onsemi MMBFJ111 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1110 / $0.1260 | Buy Now |
DISTI #
MMBFJ111CT-ND
|
DigiKey | JFET N-CH 35V SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26777 In Stock |
|
$0.0841 / $0.5300 | Buy Now |
DISTI #
MMBFJ111
|
Avnet Americas | Trans JFET N-CH 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBFJ111) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1867 Partner Stock |
|
RFQ | |
DISTI #
MMBFJ111
|
Avnet Americas | Trans JFET N-CH 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBFJ111) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0834 / $0.0996 | Buy Now |
DISTI #
512-MMBFJ111
|
Mouser Electronics | JFETs N-Channel Switch RoHS: Compliant | 23687 |
|
$0.0840 / $0.4000 | Buy Now |
|
Future Electronics | MMBF Series N-Channel 35 V 20 mA SMT Low Noise Amplifier Switch - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0824 / $0.0902 | Buy Now |
|
Future Electronics | MMBF Series N-Channel 35 V 20 mA SMT Low Noise Amplifier Switch - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0824 / $0.0902 | Buy Now |
|
Onlinecomponents.com | MMBF Series N-Channel 35 V 20 mA SMT Low Noise Amplifier Switch - SOT-23-3 |
6000 In Stock |
|
$0.0814 / $0.0934 | Buy Now |
DISTI #
83629598
|
Verical | Trans JFET N-CH 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2429 | Americas - 6000 |
|
$0.1117 / $0.1214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBFJ111
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBFJ111
onsemi
N-Channel Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.225 W | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |