Part Details for MMBFJ175 by EDI Diodes (Electronic Devices Inc)
Overview of MMBFJ175 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBFJ175
MMBFJ175 CAD Models
MMBFJ175 Part Data Attributes
|
MMBFJ175
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
MMBFJ175
EDI Diodes (Electronic Devices Inc)
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 125 Ω | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for MMBFJ175
This table gives cross-reference parts and alternative options found for MMBFJ175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBFJ175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBFJ175L | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBFJ175 vs MMBFJ175L |
MMBFJ175LT1 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBFJ175 vs MMBFJ175LT1 |
MMBFJ175LT3 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBFJ175 vs MMBFJ175LT3 |
MMBFJ175LT1 | P-Channel JFET Transistor, 30 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBFJ175 vs MMBFJ175LT1 |
MMBFJ175LT3G | P-Channel JFET Transistor, 30 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBFJ175 vs MMBFJ175LT3G |
MMBFJ175 | P-Channel Switch, 3000-REEL | onsemi | MMBFJ175 vs MMBFJ175 |
MMBFJ175LT1G | P-Channel JFET Transistor, 30 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBFJ175 vs MMBFJ175LT1G |