-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1663
|
Newark | Ss Sot23 Jfet Pch 30V Tr, Breakdown Voltage Vbr:30V, Zero Gate Voltage Drain Current Idss Min:-1.5Ma, Zero Gate Voltage Drain Current Idss Max:-20Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:2.5V, Transistor Case Style:Sot-23, Rohs Compliant: Yes |Onsemi MMBFJ177LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0830 / $0.1280 | Buy Now |
DISTI #
58M9121
|
Newark | Transistor, Jfet, P, 30V, Sot-23, Breakdown Voltage Vbr:30V, Zero Gate Voltage Drain Current Idss Min:-1.5Ma, Zero Gate Voltage Drain Current Idss Max:-20Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:2.5V, Transistor Case Style:Sot-23, rohs Compliant: Yes |Onsemi MMBFJ177LT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1270 / $0.3180 | Buy Now |
DISTI #
45J1518
|
Newark | P Channel Jfet Chopper, 30V, Sot-23, Gate Source Breakdown Voltage Max:30V, Zero Gate Voltage Drain Current Max:-20Ma, Gate Source Cutoff Voltage Max:2.5V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:P Channel Rohs Compliant: Yes |Onsemi MMBFJ177LT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1120 / $0.3030 | Buy Now |
DISTI #
67R1327
|
Newark | P Channel Jfet Chopper, 30V, Sot-23, Full Reel, Gate Source Breakdown Voltage Max:30V, Zero Gate Voltage Drain Current Max:-20Ma, Gate Source Cutoff Voltage Max:2.5V, No. Of Pins:3 Pin, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi MMBFJ177LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.0980 | Buy Now |
DISTI #
MMBFJ177LT1GOSCT-ND
|
DigiKey | JFET P-CH 30V SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10852 In Stock |
|
$0.0776 / $0.5100 | Buy Now |
DISTI #
MMBFJ177LT1G
|
Avnet Americas | JFET Transistor, 30 V, 20 mA, 2.5 V, 3 Pins, SOT-23 (TO-236) - Tape and Reel (Alt: MMBFJ177LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 27000 |
|
$0.0770 / $0.0919 | Buy Now |
DISTI #
MMBFJ177LT1G
|
Avnet Americas | JFET Transistor, 30 V, 20 mA, 2.5 V, 3 Pins, SOT-23 (TO-236) - Tape and Reel (Alt: MMBFJ177LT1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 152000 Partner Stock |
|
RFQ | |
DISTI #
MMBFJ177LT1G
|
Avnet Americas | JFET Transistor, 30 V, 20 mA, 2.5 V, 3 Pins, SOT-23 (TO-236) - Tape and Reel (Alt: MMBFJ177LT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0770 / $0.0919 | Buy Now |
DISTI #
863-MMBFJ177LT1G
|
Mouser Electronics | JFETs 25V 10mA RoHS: Compliant | 270058 |
|
$0.0890 / $0.3900 | Buy Now |
DISTI #
70275440
|
RS | P-channel JFET Transistor, Idss 1.5 - 20mA, 3-Pin SOT-23 | ON Semiconductor MMBFJ177LT1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$0.2220 / $0.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBFJ177LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBFJ177LT1G
onsemi
P-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 300 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5.5 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MMBFJ177LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBFJ177LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBFJ177 | P-Channel Switch, 3000-REEL | onsemi | MMBFJ177LT1G vs MMBFJ177 |