Part Details for MMBFJ310LT3 by Motorola Mobility LLC
Overview of MMBFJ310LT3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Part Details for MMBFJ310LT3
MMBFJ310LT3 CAD Models
MMBFJ310LT3 Part Data Attributes
|
MMBFJ310LT3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBFJ310LT3
Motorola Mobility LLC
UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 2.5 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MMBFJ310LT3
This table gives cross-reference parts and alternative options found for MMBFJ310LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBFJ310LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBFJ310LT1G | N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBFJ310LT3 vs MMBFJ310LT1G |
MMBFJ310LT3G | N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBFJ310LT3 vs MMBFJ310LT3G |
MMBFJ310L | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBFJ310LT3 vs MMBFJ310L |
MMBFJ310 | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB | Texas Instruments | MMBFJ310LT3 vs MMBFJ310 |
MMBFJ310_NL | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBFJ310LT3 vs MMBFJ310_NL |
MMBFJ310D87Z | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBFJ310LT3 vs MMBFJ310D87Z |
MMBFJ310L99Z | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, FET, TO-236AB | Texas Instruments | MMBFJ310LT3 vs MMBFJ310L99Z |
MMBFJ310LT3 | N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBFJ310LT3 vs MMBFJ310LT3 |
MMBFJ310 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon | EDI Diodes (Electronic Devices Inc) | MMBFJ310LT3 vs MMBFJ310 |
MMBFJ310 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBFJ310LT3 vs MMBFJ310 |