Part Details for MMBR941BL by Motorola Mobility LLC
Overview of MMBR941BL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MMBR941BL
MMBR941BL CAD Models
MMBR941BL Part Data Attributes:
|
MMBR941BL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBR941BL
Motorola Mobility LLC
L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Highest Frequency Band | L BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for MMBR941BL
This table gives cross-reference parts and alternative options found for MMBR941BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBR941BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF957T3 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, CASE 149-02, 3 PIN | Motorola Semiconductor Products | MMBR941BL vs MRF957T3 |
MMBR920LT1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MMBR941BL vs MMBR920LT1 |
NE85618 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, 18, 4 PIN | Renesas Electronics Corporation | MMBR941BL vs NE85618 |
MRF9411L | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 318A-05, 4 PIN | Motorola Mobility LLC | MMBR941BL vs MRF9411L |
NE85618 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, 18, 4 PIN | NEC Electronics America Inc | MMBR941BL vs NE85618 |
NE68639R | RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, 39R, 4 PIN | NEC Electronics America Inc | MMBR941BL vs NE68639R |
2SC4959 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | MMBR941BL vs 2SC4959 |
NE699M01 | RF Small Signal Bipolar Transistor, 0.03A I(C), L Band, Silicon, NPN, M01, 6 PIN | NEC Electronics America Inc | MMBR941BL vs NE699M01 |
MRF952 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMBR941BL vs MRF952 |
2SC3829TMG | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Panasonic Electronic Components | MMBR941BL vs 2SC3829TMG |