Datasheets
MMBR941BLT1 by:

L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN

Part Details for MMBR941BLT1 by Motorola Mobility LLC

Overview of MMBR941BLT1 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Space Technology Telecommunications

Part Details for MMBR941BLT1

MMBR941BLT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBR941BLT1 Part Data Attributes

MMBR941BLT1 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MMBR941BLT1 Motorola Mobility LLC L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Manufacturer Package Code CASE 318-08
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.21.00.75
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.05 A
Collector-Emitter Voltage-Max 10 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
Highest Frequency Band L BAND
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 0.4 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 8000 MHz

Alternate Parts for MMBR941BLT1

This table gives cross-reference parts and alternative options found for MMBR941BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBR941BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZTX325M1TC RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 Diodes Incorporated MMBR941BLT1 vs ZTX325M1TC
NE68733-T1 RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, S Band, Silicon, NPN, NEC Electronics America Inc MMBR941BLT1 vs NE68733-T1
MRF502 Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, TO-72, 4 PIN Texas Instruments MMBR941BLT1 vs MRF502
MM4049 UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-72 Motorola Mobility LLC MMBR941BLT1 vs MM4049
2SC3867DI-01 RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MPAK-3 Hitachi Ltd MMBR941BLT1 vs 2SC3867DI-01
NE02139-T1 RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, L Band, Silicon, NPN, NEC Electronics America Inc MMBR941BLT1 vs NE02139-T1
2SC5255 TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2E1A, 3 PIN, BIP RF Small Signal Toshiba America Electronic Components MMBR941BLT1 vs 2SC5255
MMBR951LT1 L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN Motorola Mobility LLC MMBR941BLT1 vs MMBR951LT1
BFP183W RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN Siemens MMBR941BLT1 vs BFP183W
BFS17S RF Small Signal Bipolar Transistor, 0.025A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN Siemens MMBR941BLT1 vs BFS17S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBR941BLT1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBR941BLT1 by Motorola Mobility LLC

  • Please alert me when MMBR941BLT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBR941BLT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBR941BLT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBR941BLT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBR941BLT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBR941BLT1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: