Part Details for MMBT2222ADW1T1G by onsemi
Results Overview of MMBT2222ADW1T1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT2222ADW1T1G Information
MMBT2222ADW1T1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT2222ADW1T1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 45 | 5530 |
|
$0.0113 / $0.1125 | Buy Now |
|
|
Bristol Electronics | Min Qty: 45 | 1755 |
|
$0.0188 / $0.1125 | Buy Now |
|
|
Quest Components | 5828 |
|
$0.0150 / $0.1500 | Buy Now | |
|
|
ComSIT USA | General Purpose Transistor Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |