-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT2222AHE3-TP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
353-MMBT2222AHE3-TPCT-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT-23 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2451 In Stock |
|
$0.0163 / $0.1600 | Buy Now |
|
DISTI #
833-MMBT2222AHE3-TP
|
Mouser Electronics | Bipolar Transistors - BJT NPN GENERAL PURPOSE AMPLIFIER | 2795 |
|
$0.0210 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
MMBT2222AHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBT2222AHE3-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.6 A | |
| Collector-Emitter Voltage-Max | 40 V | |
| DC Current Gain-Min (hFE) | 75 | |
| JESD-609 Code | e3 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Matte Tin | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
The recommended land pattern for MMBT2222AHE3-TP is a rectangular pad with a size of 0.8mm x 1.2mm, with a solder mask clearance of 0.1mm around the pad.
The maximum allowable voltage for MMBT2222AHE3-TP is 30V, as specified in the datasheet. However, it's recommended to derate the voltage to 25V for reliable operation.
Yes, MMBT2222AHE3-TP is rated for operation up to 150°C. However, the device's performance may degrade at high temperatures, and it's recommended to derate the current and voltage accordingly.
Yes, MMBT2222AHE3-TP is RoHS compliant and meets the requirements of the EU's Restriction of Hazardous Substances directive.
The typical junction-to-ambient thermal resistance of MMBT2222AHE3-TP is around 200°C/W. However, this value can vary depending on the PCB design, layout, and environmental conditions.