There are no models available for this part yet.
Overview of MMBT2222LT3G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT2222LT3G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | TRANS NPN 30V 0.6A SOT-23 | 400000 |
|
$0.0380 / $0.0570 | Buy Now |
CAD Models for MMBT2222LT3G by onsemi
Part Data Attributes for MMBT2222LT3G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOT-23 (TO-236) 3 LEAD
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
318
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Collector Current-Max (IC)
|
0.6 A
|
Collector-Emitter Voltage-Max
|
30 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
75
|
JEDEC-95 Code
|
TO-236
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Turn-off Time-Max (toff)
|
285 ns
|
Turn-on Time-Max (ton)
|
35 ns
|
Alternate Parts for MMBT2222LT3G
This table gives cross-reference parts and alternative options found for MMBT2222LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2222LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPT2222ABKPBFREE | Transistor, | Central Semiconductor Corp | MMBT2222LT3G vs CMPT2222ABKPBFREE |
FMMT2222 | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | MMBT2222LT3G vs FMMT2222 |
MMBT2222A/D87Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBT2222LT3G vs MMBT2222A/D87Z |
MMBT2222A/L99Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBT2222LT3G vs MMBT2222A/L99Z |
MMBT2222ALT3 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT2222LT3G vs MMBT2222ALT3 |
MMBT2222AT-7-F | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT2222LT3G vs MMBT2222AT-7-F |
MMBT2222ATT3G | NPN Bipolar Junction Transistor, SC-75 (SOT-416) 3 LEAD, 10000-REEL | onsemi | MMBT2222LT3G vs MMBT2222ATT3G |
MMBT2222AL99Z | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MMBT2222LT3G vs MMBT2222AL99Z |
PMBT2222A,235 | PMBT2222A - NPN switching transistor@en-us TO-236 3-Pin | Nexperia | MMBT2222LT3G vs PMBT2222A,235 |
FMMT2222ATC | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | MMBT2222LT3G vs FMMT2222ATC |
Related Parts for MMBT2222LT3G
-
MMBT2222ALT1GSmall Signal Bipolar Transistors
-
MMBD1501Rectifier Diodes
-
GRM188R61A225KE34DFixed Capacitors
-
MMSZ5246BT1GZener Diodes
-
MK20DN512ZCAB10RMicrocontrollers
-
AP2112K-3.3TRG1Linear Regulator ICs
-
LQH3NPN4R7MMREFixed Inductors
-
MMPF0100NPAZESR2Power Management Circuits
-
MOC3022MOptocoupler