Part Details for MMBT3568 by Texas Instruments
Results Overview of MMBT3568 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT3568 Information
MMBT3568 by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT3568
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-236 | 5431 |
|
RFQ |
Part Details for MMBT3568
MMBT3568 CAD Models
MMBT3568 Part Data Attributes
|
|
MMBT3568
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MMBT3568
Texas Instruments
Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-236
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | To-236, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| JEDEC-95 Code | TO-236 | |
| JESD-30 Code | R-PDSO-G3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 60 Mhz |