Part Details for MMBT3904 by Weitronic Enterprise Co Ltd
Overview of MMBT3904 by Weitronic Enterprise Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBT3904
MMBT3904 CAD Models
MMBT3904 Part Data Attributes
|
MMBT3904
Weitronic Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT3904
Weitronic Enterprise Co Ltd
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRONIC ENTERPRISE CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for MMBT3904
This table gives cross-reference parts and alternative options found for MMBT3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906LT1-TP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT3904 vs MMBT3906LT1-TP |
SST3906T216 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT3904 vs SST3906T216 |
BSR18ATRL13 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | NXP Semiconductors | MMBT3904 vs BSR18ATRL13 |
NST3906F3T5G | PNP Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL | onsemi | MMBT3904 vs NST3906F3T5G |
MMBT3906LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBT3904 vs MMBT3906LT1 |
MMBT3906L99Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | MMBT3904 vs MMBT3906L99Z |
PMBS3906-TAPE-7 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | NXP Semiconductors | MMBT3904 vs PMBS3906-TAPE-7 |
SMBT3906E6433 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | MMBT3904 vs SMBT3906E6433 |
BSR18AT/R | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | MMBT3904 vs BSR18AT/R |
MMBT3906 | Small Signal Bipolar Transistor, | Taitron Components Inc | MMBT3904 vs MMBT3906 |