-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_18533877
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 200mW 3-Pin SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2312 | Americas - 674 |
|
$0.0186 / $0.0320 | Buy Now |
DISTI #
V72:2272_18533877
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 200mW 3-Pin SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2312 Container: Cut Strips | Americas - 147 |
|
$0.0323 / $0.0333 | Buy Now |
|
Onlinecomponents.com | Small Signal Bipolar Transistor - 0.2A I(C) - 40V V(BR)CEO - 1-Element - NPN - Silicon |
136000 In Stock |
|
$0.0135 / $0.0212 | Buy Now |
DISTI #
79373668
|
Verical | Trans GP BJT NPN 40V 0.2A 200mW 3-Pin SOT-23 RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 | Americas - 126000 |
|
$0.0183 / $0.0234 | Buy Now |
DISTI #
69781608
|
Verical | Trans GP BJT NPN 40V 0.2A 200mW 3-Pin SOT-23 RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 2312 | Americas - 674 |
|
$0.0186 | Buy Now |
|
Master Electronics | Small Signal Bipolar Transistor - 0.2A I(C) - 40V V(BR)CEO - 1-Element - NPN - Silicon |
136000 In Stock |
|
$0.0135 / $0.0212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT3904
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBT3904
Rectron Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rectron | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for MMBT3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904_R2_00001 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT3904 vs MMBT3904_R2_00001 |
BSR17AL99Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT3904 vs BSR17AL99Z |
PMBT3904TRL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | YAGEO Corporation | MMBT3904 vs PMBT3904TRL |
MMBT3904LT3 | 200 mA, 40 V NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT3904 vs MMBT3904LT3 |
MMBT3904,215 | MMBT3904 - 40 V, 200 mA NPN switching transistor@en-us TO-236 3-Pin | Nexperia | MMBT3904 vs MMBT3904,215 |
BSR17A | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | MMBT3904 vs BSR17A |
CMPT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3904 vs CMPT3904 |
MMBT3904LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT3904 vs MMBT3904LT1 |
PMBT3904TRL13 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBT3904 vs PMBT3904TRL13 |
933776000235 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | MMBT3904 vs 933776000235 |