-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 40 V NPN Bipolar Junction Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4787
|
Newark | Bjt, Npn, 40V, Sc-75, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:300Mhz Rohs Compliant: Yes |Onsemi MMBT3904TT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11910 |
|
$0.0390 / $0.1470 | Buy Now |
DISTI #
58M9146
|
Newark | Transistor, Npn, Sc-75, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:300Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:200Ma, Dc Current Gain Hfe:300Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MMBT3904TT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 / $0.1660 | Buy Now |
DISTI #
85W3166
|
Newark | Bjt, Npn, 40V, Sc-75 Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT3904TT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 | Buy Now |
DISTI #
MMBT3904TT1GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.2A SC75 SOT416 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
117574 In Stock |
|
$0.0152 / $0.1600 | Buy Now |
DISTI #
MMBT3904TT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 200 mW, SOT-416, 3 Pin, Surface Mount - Tape and Reel (Alt: MMBT3904TT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.0131 / $0.0157 | Buy Now |
DISTI #
MMBT3904TT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 200 mW, SOT-416, 3 Pin, Surface Mount - Tape and Reel (Alt: MMBT3904TT1G) RoHS: Compliant Min Qty: 55556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 81000 Partner Stock |
|
$0.0112 / $0.0133 | Buy Now |
DISTI #
88H4787
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 200 mW, SOT-416, 3 Pin, Surface Mount - Product that comes on tape, but is not reeled (Alt: 88H4787) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Ammo Pack | 11910 Partner Stock |
|
$0.0470 / $0.1680 | Buy Now |
DISTI #
863-MMBT3904TT1G
|
Mouser Electronics | Bipolar Transistors - BJT 200mA 40V NPN RoHS: Compliant | 233057 |
|
$0.0170 / $0.1400 | Buy Now |
DISTI #
70340284
|
RS | ON Semi MMBT3904TT1G NPN Bipolar Transistor, 0.2 A, 40 V, 3-Pin SOT-416 | ON Semiconductor MMBT3904TT1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0440 | RFQ |
|
Future Electronics | MMBT Series 40 V 200 mA SMT NPN Silicon General Purpose Transistor - SOT-416 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 132000Reel |
|
$0.0150 / $0.0172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT3904TT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT3904TT1G
onsemi
200 mA, 40 V NPN Bipolar Junction Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for MMBT3904TT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904TT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMUT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3904TT1G vs CMUT3904 |
MMBT3904T-TP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 | Micro Commercial Components | MMBT3904TT1G vs MMBT3904T-TP |
MMBT3904T-TP-HF | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT3904TT1G vs MMBT3904T-TP-HF |
MMBT3904T/R_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Fairchild Semiconductor Corporation | MMBT3904TT1G vs MMBT3904T/R_NL |
MMBT3904TT1 | 200 mA, 40 V NPN Bipolar Junction Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | MMBT3904TT1G vs MMBT3904TT1 |
CMUT3904BK | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3904TT1G vs CMUT3904BK |
MMBT3904T | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Fairchild Semiconductor Corporation | MMBT3904TT1G vs MMBT3904T |
MMBT3904T | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT3904TT1G vs MMBT3904T |
MMBT3904T/R | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | onsemi | MMBT3904TT1G vs MMBT3904T/R |
MMBT3904T | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBT3904TT1G vs MMBT3904T |