Part Details for MMBT4401-7-F by Zetex / Diodes Inc
Results Overview of MMBT4401-7-F by Zetex / Diodes Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT4401-7-F Information
MMBT4401-7-F by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT4401-7-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92047784
|
Verical | Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2349 | Americas - 1977000 |
|
$0.0133 | Buy Now |
|
DISTI #
91582230
|
Verical | Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 | Americas - 147000 |
|
$0.0092 / $0.0101 | Buy Now |
|
DISTI #
79338239
|
Verical | Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 | Americas - 51000 |
|
$0.0092 / $0.0106 | Buy Now |
|
DISTI #
92034081
|
Verical | Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2448 | Americas - 45000 |
|
$0.0132 / $0.0258 | Buy Now |
|
DISTI #
78416919
|
Verical | Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 | Americas - 42000 |
|
$0.0106 | Buy Now |
|
DISTI #
E02:0323_01120336
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2420 | Europe - 300000 |
|
$0.0085 | Buy Now |
|
DISTI #
V36:1790_06702901
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2448 | Americas - 45000 |
|
$0.0132 / $0.0258 | Buy Now |
|
DISTI #
P40:2555_24682456
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 11431 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2340 | Europe - 15000 |
|
$0.0102 | Buy Now |
|
DISTI #
92047784
|
Verical | Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2349 | Americas - 1977000 |
|
$0.0133 | Buy Now |
|
DISTI #
91582230
|
Verical | Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 | Americas - 147000 |
|
$0.0092 / $0.0101 | Buy Now |