Part Details for MMBT4403F2 by Yangzhou Yangjie Electronics Co Ltd
Overview of MMBT4403F2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBT4403F2
MMBT4403F2 CAD Models
MMBT4403F2 Part Data Attributes:
|
MMBT4403F2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT4403F2
Yangzhou Yangjie Electronics Co Ltd
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for MMBT4403F2
This table gives cross-reference parts and alternative options found for MMBT4403F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT4403F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4403 | Small Signal Bipolar Transistor, | Taitron Components Inc | MMBT4403F2 vs 2N4403 |
MMBT4403 | Small Signal Bipolar Transistor, | Surge Components Inc | MMBT4403F2 vs MMBT4403 |
SST4403HZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | MMBT4403F2 vs SST4403HZGT116 |
2N2904/TR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | MMBT4403F2 vs 2N2904/TR |
MMBT4403-HF | Small Signal Bipolar Transistor, | Comchip Technology Corporation Ltd | MMBT4403F2 vs MMBT4403-HF |
2N2907 | Trans GP BJT PNP 40V 0.6A 3-Pin TO-18 | New Jersey Semiconductor Products Inc | MMBT4403F2 vs 2N2907 |
MMBT4403 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBT4403F2 vs MMBT4403 |
MMBT4403 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 40V; IC (A): 0.6A; HFE Min: 100; HFE Max: 300; VCE (V): 2V; IC (mA): 150mA; VCE(SAT) (V): 0.4V; IC (mA)1: 150mA; IB (mA): 15mA; FT Min (MHz): 200 MHz; PTM Max (W): 0.35W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | MMBT4403F2 vs MMBT4403 |
MMBT4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT4403F2 vs MMBT4403 |
2N4403 | Transistor | Harris Semiconductor | MMBT4403F2 vs 2N4403 |