Transistors
MMBT5087LT3
Description: 50mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN

Overview of MMBT5087LT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MMBT5087LT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBT5087LT3 by onsemi

MMBT5087LT3
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOT-23
Package Description
CASE 318-08, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 318-08
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.05 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
250
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.225 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
40 MHz
Want to compare parts?
  1. MMBT5087LT3
    onsemi
    50mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN
    VS

Alternate Parts for MMBT5087LT3

This table gives cross-reference parts and alternative options found for MMBT5087LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5087LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMPT5087TR13 Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Central Semiconductor Corp MMBT5087LT3 vs CMPT5087TR13
MMBT5087LT3G 50mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN Rochester Electronics LLC MMBT5087LT3 vs MMBT5087LT3G
MMBT5087LT3G PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi MMBT5087LT3 vs MMBT5087LT3G
MMBT5087 Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN EDI Diodes (Electronic Devices Inc) MMBT5087LT3 vs MMBT5087
MMBT5087LT1G PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBT5087LT3 vs MMBT5087LT1G
MMBT5087_NL Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBT5087LT3 vs MMBT5087_NL
MMBT5087LT3 50mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318-08, 3 PIN Motorola Mobility LLC MMBT5087LT3 vs MMBT5087LT3
MMBT5087 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN Rochester Electronics LLC MMBT5087LT3 vs MMBT5087
MMBT5087 PNP General Purpose Amplifier, 3000-REEL onsemi MMBT5087LT3 vs MMBT5087
MMBT5087 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBT5087LT3 vs MMBT5087
Part Number Description Manufacturer Compare
BC548CZL1 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC MMBT5087LT3 vs BC548CZL1
2N6729 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN Texas Instruments MMBT5087LT3 vs 2N6729
2N6718L Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated MMBT5087LT3 vs 2N6718L
BC182A 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN Rochester Electronics LLC MMBT5087LT3 vs BC182A
2N6717/D10Z 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN Texas Instruments MMBT5087LT3 vs 2N6717/D10Z
BC182 Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Micro Electronics Corporation MMBT5087LT3 vs BC182
BC182ARLRP Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Motorola Semiconductor Products MMBT5087LT3 vs BC182ARLRP
BC182LBD26Z Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Fairchild Semiconductor Corporation MMBT5087LT3 vs BC182LBD26Z
BC182_D26Z Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 Fairchild Semiconductor Corporation MMBT5087LT3 vs BC182_D26Z
2N6717L Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated MMBT5087LT3 vs 2N6717L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBT5087LT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBT5087LT3 by onsemi

Select Manufacturer
Which Manufacturer of MMBT5087LT3 would you like to use for your alert(s)?
  • Please alert me when MMBT5087LT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBT5087LT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBT5087LT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBT5087LT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBT5087LT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBT5087LT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: