Part Details for MMBT5210 by Fairchild Semiconductor Corporation
Results Overview of MMBT5210 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT5210 Information
MMBT5210 by Fairchild Semiconductor Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT5210
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2628 |
|
RFQ |
Part Details for MMBT5210
MMBT5210 CAD Models
MMBT5210 Part Data Attributes
|
|
MMBT5210
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBT5210
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
| Part Package Code | SOT-23 | |
| Package Description | SOT-23, 3 PIN | |
| Pin Count | 3 | |
| Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | LOW NOISE | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | SINGLE | |
| DC Current Gain-Min (hFE) | 250 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | NPN | |
| Power Dissipation-Max (Abs) | 0.35 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | YES | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | AMPLIFIER | |
| Transistor Element Material | SILICON | |
| Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for MMBT5210
This table gives cross-reference parts and alternative options found for MMBT5210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMBT5210 | Texas Instruments | Check for Price | MMBT5210 | MMBT5210 vs MMBT5210 |
| MMBT5210 | Rochester Electronics LLC | Check for Price | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | MMBT5210 vs MMBT5210 |
| MMBT5210 | National Semiconductor Corporation | Check for Price | TRANSISTOR,BJT,NPN,50V V(BR)CEO,TO-236VAR | MMBT5210 vs MMBT5210 |
MMBT5210 Frequently Asked Questions (FAQ)
-
The MMBT5210 can operate safely between -55°C to 150°C, but the recommended operating temperature range is -40°C to 85°C for optimal performance.
-
To ensure the MMBT5210 is properly biased for saturation, the base-emitter voltage (VBE) should be around 0.7V, and the collector-emitter voltage (VCE) should be around 0.2V to 0.5V. The base current should be around 1/10th of the collector current.
-
The MMBT5210 can handle a maximum continuous collector current (IC) of 500mA, and a peak current of 1A for a short duration (less than 100ms).
-
To protect the MMBT5210 from ESD, handle the device by the body, use an anti-static wrist strap or mat, and store the device in an anti-static bag or container. Avoid touching the leads or pins directly.
-
The MMBT5210 should be stored in a dry, cool place with a temperature range of -40°C to 30°C and relative humidity below 60%.