Part Details for MMBT5855 by Texas Instruments
Results Overview of MMBT5855 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
MMBT5855 Information
MMBT5855 by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
MMBT5855 Part Data Attributes
|
|
MMBT5855
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MMBT5855
Texas Instruments
MMBT5855
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 50 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.35 W | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) |