Part Details for MMBT7002DW by Diotec Semiconductor AG
Overview of MMBT7002DW by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT7002DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMBT7002DWCT-ND
|
DigiKey | MOSFET SOT363 N+N 60V 7.5OHM Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2488 In Stock |
|
$0.0252 / $0.2500 | Buy Now |
DISTI #
637-MMBT7002DW
|
Mouser Electronics | MOSFETs MOSFET, SOT-363, 60V, 0.115A, 150C, N RoHS: Compliant | 3000 |
|
$0.0280 / $0.2300 | Buy Now |
|
Onlinecomponents.com | MOSFET - SOT-363 - 60V - 0.115A - N - 0.2W RoHS: Compliant | 0 |
|
$0.0221 / $0.0294 | Buy Now |
DISTI #
81439520
|
Verical | Trans MOSFET N-CH 60V 0.115A 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 265 Package Multiple: 1 Date Code: 2422 | Americas - 1590 |
|
$0.0427 / $0.0844 | Buy Now |
DISTI #
MMBT7002DW-DIO
|
TME | Transistor: N-MOSFET x2, unipolar, 60V, 0.115A, Idm: 0.8A, 0.2W Min Qty: 20 | 0 |
|
$0.0289 / $0.0434 | RFQ |
DISTI #
C1S205800240528
|
Chip1Stop | MOSFET RoHS: Compliant | 1590 |
|
$0.0427 | Buy Now |
Part Details for MMBT7002DW
MMBT7002DW CAD Models
MMBT7002DW Part Data Attributes
|
MMBT7002DW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBT7002DW
Diotec Semiconductor AG
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |