Part Details for MMBTA92LT3 by Motorola Mobility LLC
Overview of MMBTA92LT3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBTA92LT3
MMBTA92LT3 CAD Models
MMBTA92LT3 Part Data Attributes:
|
MMBTA92LT3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBTA92LT3
Motorola Mobility LLC
Si, SMALL SIGNAL TRANSISTOR, TO-236AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation Ambient-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for MMBTA92LT3
This table gives cross-reference parts and alternative options found for MMBTA92LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA92LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBTA92,235 | PMBTA92 - PNP high-voltage transistor@en-us TO-236 3-Pin | Nexperia | MMBTA92LT3 vs PMBTA92,235 |
PMBTA92/T3 | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | MMBTA92LT3 vs PMBTA92/T3 |
MMBTA92L-AE3-R | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MMBTA92LT3 vs MMBTA92L-AE3-R |
MMBTA92 | Small Signal Bipolar Transistor, | Surge Components Inc | MMBTA92LT3 vs MMBTA92 |
933776100235 | Small Signal Bipolar Transistor | Nexperia | MMBTA92LT3 vs 933776100235 |
PMBTA92,235 | PMBTA92 - PNP high-voltage transistor TO-236 3-Pin | NXP Semiconductors | MMBTA92LT3 vs PMBTA92,235 |
MMBTA92-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBTA92LT3 vs MMBTA92-AU_R2_000A1 |
SMMBTA92LT3G | High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | MMBTA92LT3 vs SMMBTA92LT3G |
MMBTA92T/R | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal | NXP Semiconductors | MMBTA92LT3 vs MMBTA92T/R |
PMBTA92-TAPE-13 | TRANSISTOR 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBTA92LT3 vs PMBTA92-TAPE-13 |